
AC/DC output solid-state relay featuring a 25A output current rating and a 280V AC maximum output voltage. This SPST relay accepts a 32V DC input with a 9mA input current requirement. It offers 2.5kV isolation voltage and operates within a -30°C to 80°C temperature range. The component is RoHS compliant, lead-free, and housed in a DIP package suitable for PCB through-hole mounting.
Sign in to ask questions about the Crydom LR600240D25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LR600240D25 technical specifications.
| Approvals | UL, CE |
| Capacitance | 8pF |
| Package/Case | DIP |
| Current Rating | 25A |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | PCB, Through Hole |
| Output Current | 25A |
| Package Quantity | 14 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR600240D25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
