Sign in to ask questions about the Crydom LR600240D25H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LR600240D25H technical specifications.
| Maximum Input Voltage | 32V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 9(Typ)mA |
| Input Type | DC |
| Output Device | SCR |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom LR600240D25H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.