
AC/DC output solid state relay featuring a 9mA DC input and 25A AC output. This module offers a 32V control voltage and a maximum output voltage of 280V AC. Designed for through-hole or PCB mounting with solder termination, it operates within a temperature range of -30°C to 80°C. Approvals include UL and CE, with RoHS compliance.
Crydom LR600240D25R technical specifications.
| Approvals | UL, CE |
| Capacitance | 8pF |
| Package/Case | Module |
| Control Voltage | 32V |
| Current Rating | 25A |
| Height | 12.7mm |
| Input Current | 9mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Output Voltage | 280V |
| Package Quantity | 14 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR600240D25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
