
This solid state relay is a DC input device with a maximum output voltage of 280V and a maximum output current of 40A. It is available in a module package with 14 units per package and is packaged in bulk. The relay is through-hole mounted and has a width of 28.4mm. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Crydom LR600240D40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LR600240D40 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR600240D40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
