Crydom LR600240D40R technical specifications.
| Package/Case | Module |
| Input Current | 9mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 40A |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LR |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LR600240D40R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.