Crydom LSE240D12R technical specifications.
| Package/Case | SIP |
| Height | 31mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 35.3mm |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LSE240D12R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
