
This solid state relay has a package type of SIP and is designed for through hole mounting. It can handle an input current of 15mA and a load current of 8A. The relay is DC input type and is compliant with RoHS regulations. It is available in a package quantity of 20 and is packaged in bulk.
Crydom LSE240D8R technical specifications.
| Package/Case | SIP |
| Input Current | 15mA |
| Input Type | DC |
| Load Current | 8A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom LSE240D8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
