
Solid State Relay (SSR) with 60A current rating and 75V DC output voltage. Features DC input with a maximum of 12mA and a minimum of 3V supply voltage. Offers 2.5kV isolation voltage and 10mΩ on-state resistance. Designed for panel or chassis mounting with screw termination. Operating temperature range from -30°C to 80°C.
Crydom LVD75A60H technical specifications.
| Current Rating | 60A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 60A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 60A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 180A |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75A60H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
