
Solid State Relay (SSR) with 80A current rating and 75V DC output voltage. Features DC input with 12mA input current and a 3V to 75V operating supply voltage range. Offers 2.5kV isolation voltage and a 150ms turn-on delay. Designed for surface mount and screw termination, with a maximum operating temperature of 80°C.
Sign in to ask questions about the Crydom LVD75A80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LVD75A80 technical specifications.
| Current Rating | 80A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 45.7mm |
| Load Current | 80A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 80A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 220A |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 150ms |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75A80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.