Solid State Relay (SSR) with DC input and DC output. Features a 100A load current rating and a maximum output voltage of 75V DC. Operates with a minimum supply voltage of 3V DC and a maximum of 75V DC, requiring a maximum input current of 12mA. Offers 2.5kV isolation voltage and a 5mR on-state resistance. Panel or chassis mountable with screw termination, designed for high-current switching applications.
Crydom LVD75B100 technical specifications.
| Current Rating | 100A |
| Height | 22.9mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 100A |
| Max Input Current | 12mA |
| Max Output Current | 100A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 250A |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 5mR |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
