
AC & DC Output Solid State Relay with a 40A load current rating and 75V DC output voltage. Features a 12mA DC input current and 2.5kV isolation voltage. Operating temperature range from -30°C to 80°C. Surface mountable with screw termination, offering a 150ms turn-on delay.
Crydom LVD75B40 technical specifications.
| Current Rating | 40A |
| Depth | 19.8mm |
| Height | 22.9mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 40A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 40A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 120A |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 75V |
| Output Current | 40A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 150ms |
| Weight | 3.527396oz |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75B40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
