
AC & DC Output Solid State Relay (SSR) with a 60A load current rating and 75V DC output voltage. Features a 12mA DC input current and operates within a 3V to 75V supply voltage range. Offers 2.5kV isolation voltage and a 60A maximum output current. Designed for screw mounting with a 4-pin configuration, this RoHS compliant component operates from -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom LVD75B60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 60A |
| Height | 22.9mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 60A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 60A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 180A |
| Mount | Screw |
| Operating Supply Voltage | 75V |
| Output Current | 60A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75B60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.