
Solid State Relay with 60A output current and 75V DC output voltage. Features 12mA DC input current and 3V to 75V DC input voltage range. Offers 2.5kV isolation voltage and 10mR on-state resistance. Panel or chassis mountable with screw termination. Operating temperature range from -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom LVD75B60H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 60A |
| Height | 22.9mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 60A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 60A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 180A |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 10mR |
| Operating Supply Voltage | 75V |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75B60H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
