
Solid State Relay (SSR) with 80A load current and 75V DC output voltage. Features a 12V DC input with 12mA input current and 2.5kV isolation voltage. Designed for surface mount or screw mounting, this SPST relay operates within a -30°C to 80°C temperature range and offers a 150ms turn-on delay. RoHS compliant and rated for a maximum surge current of 220A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom LVD75B80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 80A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 45.7mm |
| Load Current | 80A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 80A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 220A |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 150ms |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75B80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.