
DC output solid state relay with 100A load current and 75V DC maximum output voltage. Features a 3V to 75V DC input range with a 12mA maximum input current. Offers 2.5kV isolation voltage and 5mR on-state resistance. Panel or chassis mountable with screw termination, operating between -30°C and 80°C.
Crydom LVD75D100H technical specifications.
| Current Rating | 100A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 100A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100A |
| Max Output Voltage | 75V |
| Max Supply Voltage (DC) | 75V |
| Min Supply Voltage (DC) | 3V |
| Max Voltage Rating (DC) | 75V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 5mR |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75D100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
