
AC & DC Output Solid State Relay (SSR) with a 40A load current rating and 75V DC output voltage capability. Features a 12mA DC input current requirement, 3V to 75V DC operating supply voltage, and 2.5kV isolation voltage. Designed for surface mount or screw termination, this SPST relay offers a 120A max surge current and operates within a -30°C to 80°C temperature range. Dimensions include 58.4mm length, 45.7mm width, and 19.8mm depth.
Sign in to ask questions about the Crydom LVD75D40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom LVD75D40 technical specifications.
| Current Rating | 40A |
| Depth | 19.8mm |
| Height | 22.9mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 40A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 40A |
| Max Output Voltage | 75V |
| Max Supply Voltage (DC) | 75V |
| Min Supply Voltage (DC) | 3V |
| Max Surge Current | 120A |
| Max Voltage Rating (DC) | 75V |
| Mount | Surface Mount, Screw |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 150ms |
| Weight | 3.527396oz |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75D40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
