
Solid State Relay (SSR) with 80A output current and 75V DC output voltage. Features a 12mA DC input current and operates within a 3V to 75V supply voltage range. Offers 2.5kV isolation voltage and a maximum surge current of 220A. Designed for screw mounting with a 4-pin configuration. RoHS compliant and operates from -30°C to 80°C.
Crydom LVD75E80H technical specifications.
| Current Rating | 80A |
| Height | 22.9mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 80A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 80A |
| Max Output Voltage | 75V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 3V |
| Max Surge Current | 220A |
| Mount | Screw |
| Operating Supply Voltage | 75V |
| Output Current | 80A |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75E80H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.