AC & DC Output Solid State Relay with a 40A current rating and 75V DC output voltage. Features a 12mA DC input current, 2.5kV isolation voltage, and 15mΩ on-state resistance. Panel or chassis mountable with screw termination. Operating temperature range from -30°C to 80°C. RoHS compliant.
Crydom LVD75F40 technical specifications.
| Current Rating | 40A |
| Height | 22.9mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 58.4mm |
| Load Current | 40A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 40A |
| Max Output Voltage | 75V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 15mR |
| Operating Supply Voltage | 75V |
| Output Current | 40A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.