
The LVD75F40H is a solid state relay with a current rating of 40A and a maximum operating temperature of 80°C. It is designed for panel and chassis mount applications and features a screw termination. The relay is RoHS compliant and has a maximum output voltage of 75V. It is available in bulk packaging with a package quantity of 10 units. The LVD75F40H operates within a temperature range of -30°C to 80°C and has an on-state resistance of 15mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom LVD75F40H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 40A |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 40A |
| Max Input Current | 12mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 40A |
| Max Output Voltage | 75V |
| Mount | Panel, Chassis Mount, Screw |
| On-State Resistance | 15mR |
| Operating Supply Voltage | 75V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LVD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom LVD75F40H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
