
The M5010012F is a silicon controlled rectifier from Crydom with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 100nA. The device is available in a module package and is suitable for chassis mount, surface mount, and screw mount applications. The M5010012F is RoHS compliant and has a DC rated voltage of 600V.
Crydom M5010012F technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100nA |
| Mount | Chassis Mount, Surface Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5010012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.