
The M5010015F is a 100A 1.2kV SCR power module from Crydom, designed for chassis mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The module is packaged in a flange mount configuration and is available in a bulk packaging quantity of 10 units. The M50 Series SCR power module is suitable for high-current applications, with a maximum repetitive reverse voltage of 1.2kV and a maximum RMS current of 100A.
Crydom M5010015F technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5010015F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
