
The M5010015V is a 100A 1.2kV silicon controlled rectifier from Crydom, packaged in a flange mount configuration. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in a bulk packaging configuration with 10 units per package.
Crydom M5010015V technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 100A |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5010015V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
