
The M50100SB1000 is a 100A bridge rectifier module from Crydom, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1kV and a peak non-repetitive surge current of 1.5kA. The module is lead-free and RoHS compliant, with a packaging option of bulk. It is a single-element device with a package quantity of 10 per unit.
Crydom M50100SB1000 technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.5kA |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M50100SB1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.