
Three-phase bridge rectifier module with a 100A forward current rating and a maximum repetitive reverse voltage of 1.2kV (1200V). This silicon rectifier features a 1.5kA peak non-repetitive surge current and a 2.5kV isolation voltage. Designed for surface mount and screw mounting, it operates within a temperature range of -40°C to 125°C. The component is RoHS compliant and packaged in a module with dimensions of 2.263 inches in length, 1.748 inches in width, and 0.949 inches in height.
Crydom M50100TB1200 technical specifications.
| Package/Case | M |
| Current Rating | 100A |
| Forward Current | 100A |
| Height | 0.949inch |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 2.263inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Output Current | 100A |
| Output Voltage | 480V |
| Package Quantity | 5 |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Primary Type | MODULE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 480V |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 1.2kV |
| Width | 1.748inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom M50100TB1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
