Crydom M50100TB800 technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Forward Current | 100A |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M50100TB800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
