Crydom M50100THA1600 technical specifications.
| Package/Case | M |
| Diode Type | RECTIFIER |
| Forward Current | 100A |
| Height | 0.949inch |
| Length | 2.263inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Surface Mount, Screw |
| Output Current | 100A |
| Package Quantity | 5 |
| Peak Non-Repetitive Surge Current | 1.5kA |
| Primary Type | MODULE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | M50 |
| Width | 1.748inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom M50100THA1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.