Crydom M505012F technical specifications.
| Package/Case | M |
| Current Rating | 50A |
| Height | 1.362inch |
| Lead Free | Lead Free |
| Length | 2.263inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| Output Current | 50A |
| Package Quantity | 5 |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 240V |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 600V |
| Width | 1.748inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom M505012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
