
The M505012FV is a 50A 600V flange mount SCR power module from Crydom. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is RoHS compliant and has a lead-free construction. It is available in a package quantity of 5 and has a width of 1.748inch, a length of 2.263inch, and a height of 1.362inch. The module is rated for 50A of output current and has a maximum repetitive reverse voltage of 600V.
Crydom M505012FV technical specifications.
| Package/Case | Module |
| Current Rating | 50A |
| Height | 1.362inch |
| Lead Free | Lead Free |
| Length | 2.263inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Screw |
| Output Current | 50A |
| Package Quantity | 5 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Reverse Voltage | 240V |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 600V |
| Width | 1.748inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom M505012FV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
