Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom M505013F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M505013F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
