
The M505022FV is a 600V silicon controlled rectifier from Crydom with a current rating of 50A. It operates within a temperature range of -40°C to 125°C and is mounted via screw to a chassis. The device is RoHS compliant and lead free. It is available in a module package type with a quantity of 10 per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom M505022FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 50A |
| RoHS Compliant | Yes |
| Series | M50 Series |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M505022FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.