
The M5060CC1200 is a 60A general purpose rectifier module from Crydom. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is RoHS compliant and has a maximum reverse voltage of 1.2kV. It is packaged in a module case and is mounted via screws to a chassis. The M5060CC1200 is part of the M50 Diode Series and is available in a quantity of 10 per package.
Crydom M5060CC1200 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5060CC1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.