Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom M5060SB400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | M |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Length | 2.263inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Panel, Screw |
| Number of Elements | 1 |
| Output Current | 60A |
| Package Quantity | 5 |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 120V |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 400V |
| Weight | 5.573286oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5060SB400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.