
The M5060TB1000 is a 60A bridge rectifier module from Crydom, featuring a maximum repetitive reverse voltage of 380V and a maximum operating temperature of 125°C. It is designed for chassis mount applications using screws. The module is compliant with RoHS regulations and has a DC rated voltage of 1kV. The M5060TB1000 is part of the M50 Diode Series and is available in a package quantity of 5, packaged in bulk.
Crydom M5060TB1000 technical specifications.
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 380V |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5060TB1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.