Three-phase bridge rectifier module with a 60A forward current rating and 600V repetitive reverse voltage (Vrrm). Features a 60A output current, 2.5kV isolation voltage, and a maximum operating temperature of 125°C. This silicon rectifier is RoHS compliant, surface mountable with screw terminals, and designed for demanding applications. Dimensions include a 2.263-inch length, 1.748-inch width, and 0.949-inch height.
Crydom M5060TB600 technical specifications.
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 0.949inch |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 2.263inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Output Current | 60A |
| Output Voltage | 240V |
| Package Quantity | 10 |
| Peak Non-Repetitive Surge Current | 800A |
| Primary Type | MODULE |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 240V |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 600V |
| Width | 1.748inch |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5060TB600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.