
The M5060THC600 is a general purpose rectifier from Crydom with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse voltage of 600V. The device is rated for 60A of average rectified current and 800A of peak non-repetitive surge current. It is RoHS compliant and available in a module package quantity of 10.
Crydom M5060THC600 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Output Current | 60A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 240V |
| RoHS Compliant | Yes |
| Series | M50 Diode Series |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M5060THC600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.