Sign in to ask questions about the Crydom M508012F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom M508012F technical specifications.
| Package/Case | Module |
| Current Rating | 80A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 80A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom M508012F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.