
Solid State Relay 30mA 32V DC-IN 25A 140V AC-OUT 6-Pin
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
