
The MCBC1250AF is a solid state relay with a maximum load current of 50A and a maximum input current of 30mA. It is designed for panel or chassis mounting via screw termination. The relay is available in a ROHS compliant, plastic package and is suitable for use in a variety of applications. The MCBC1250AF is a member of the MCBC series of solid state relays from Crydom.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
