Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCBC1250AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Max Input Current | 30mA |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC1250AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
