Crydom MCBC1250BF technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC1250BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
