
This solid state relay is designed for DC input and features a load current of 90A. It is available in a panel or chassis mount configuration with screw termination. The relay is part of the MCBC series and is compliant with RoHS regulations.
Crydom MCBC1290AL technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC1290AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.