
This solid state relay is designed for DC input applications and can handle a maximum load current of 90A. It features a panel mount with screw termination and is compliant with RoHS regulations. The relay is available in a RoHS compliant, plastic package and is part of the MCBC series. It has a single pole, single throw configuration and is suitable for use in a variety of applications.
Crydom MCBC1290BF technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC1290BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
