The MCBC1290DF is a solid state relay with a SPST throw configuration, capable of handling up to 90A of load current and 30mA of max input current. It is designed for panel and chassis mount applications and features a screw termination. The relay is compliant with ROHS regulations and is available in a ROHS compliant, plastic package-2. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Crydom MCBC1290DF technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC1290DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.