
The MCBC1290EF is a solid state relay from Crydom with a maximum load current of 90A. It features a single pole single throw (SPST) configuration and is designed for panel or chassis mounting via screw termination. The relay is compliant with ROHS regulations and is packaged in a ROHS compliant plastic package. It is suitable for use in a variety of applications, including those requiring high current switching.
Crydom MCBC1290EF technical specifications.
| Input Type | DC |
| Load Current | 90A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC1290EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
