
This 25A SPST solid state relay features a DC input type and is designed for panel or chassis mount applications via screw termination. The relay is part of the MCBC series and is compliant with RoHS regulations. It is available in a bulk packaging configuration with 10 units per package.
Crydom MCBC2425BF technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2425BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
