
The MCBC2425BL is a 25A SPST solid state relay with a DC input, designed for panel or chassis mount. It is compliant with RoHS regulations and available in a bulk packaging quantity of 10. The relay has a maximum input current of 30mA and is part of the MCBC series.
Crydom MCBC2425BL technical specifications.
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2425BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.