Crydom MCBC2425CF technical specifications.
| Height | 23mm |
| Input Type | DC |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Surge Current | 250A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2425CF to view detailed technical specifications.
No datasheet is available for this part.