
The MCBC2425CL is a 25A SPST solid state relay from Crydom, designed for panel or chassis mounting with a screw termination. It features a load current of 25A and a maximum input current of 30mA. This relay is compliant with RoHS regulations and is packaged in a ROHS compliant plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCBC2425CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2425CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
