
This Crydom solid state relay is a DC input device with a maximum load current of 25A and a maximum input current of 30mA. It is designed for panel or chassis mount using a screw termination. The relay is packaged in a RoHS compliant plastic package and is available in quantities of 10. The device is suitable for use in a variety of applications due to its SPST throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCBC2425EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2425EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
