
The MCBC2450C is a solid state relay with a maximum load current of 50A and a maximum input current of 30mA. It is designed for panel or chassis mounting via screw terminals. The relay is available in bulk packaging and is part of the MCBC series. It has a single pole single throw (SPST) configuration and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCBC2450C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | MCBC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCBC2450C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.